
ERZ-VA5D220 | |
|---|---|
cms-digikey-product-number | 10-ERZ-VA5D220CT-ND - Cut Tape (CT) 10-ERZ-VA5D220TB-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | ERZ-VA5D220 |
cms-description | VARISTOR 22V 250A DISC 5MM |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 250 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13500 | £1.35 |
| 25 | £0.11960 | £2.99 |
| 100 | £0.10240 | £10.24 |
| 250 | £0.09420 | £23.55 |
| 500 | £0.08926 | £44.63 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | £0.08198 | £81.98 |
| 2,000 | £0.07875 | £157.50 |
| 3,000 | £0.07714 | £231.42 |
| 5,000 | £0.07534 | £376.70 |
| 7,000 | £0.07430 | £520.10 |
| 10,000 | £0.07329 | £732.90 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

