68 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V20D680

DigiKey Part Number
P7321-ND
Manufacturer
Manufacturer Product Number
ERZ-V20D680
Description
VARISTOR 68V 3KA DISC 21.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V20D680 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
3 kA
Energy
49J
Number of Circuits
1
Capacitance @ Frequency
11500 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 21.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,841
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.67500£6.75
25£0.61080£15.27
100£0.54020£54.02
250£0.50656£126.64
500£0.48626£243.13
1,000£0.46957£469.57
3,000£0.44893£1,346.79
5,000£0.44130£2,206.50
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600