ERZ-V14D330CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.14746
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.18635
Datasheet
33 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14D330CS

DigiKey Part Number
10-ERZ-V14D330CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V14D330CS
Description
VARISTOR 33V 2KA DISC 14MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
30 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36 V
Current - Surge
2 kA
Energy
9.5J
Number of Circuits
1
Capacitance @ Frequency
12200 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.14746£147.46
Unit Price without VAT:£0.14746
Unit Price with VAT:£0.17695