Parametric Equivalent
Parametric Equivalent

ERZ-V14D101CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V14D101CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D101CS |
Description | VARISTOR 100V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 6 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14746 | £147.46 |
| Unit Price without VAT: | £0.14746 |
|---|---|
| Unit Price with VAT: | £0.17695 |



