Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V05D220CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V05D220CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D220CS |
Description | VARISTOR 22V 250A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 250 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07690 | £153.80 |
| Unit Price without VAT: | £0.07690 |
|---|---|
| Unit Price with VAT: | £0.09228 |



