

ERZ-E14A751S1 | |
|---|---|
DigiKey Part Number | P124371-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A751S1 |
Description | VARISTOR 750V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 7.5 kA | |
Energy | 420J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 530 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.51700 | £5.17 |
| 25 | £0.46600 | £11.65 |
| 100 | £0.41020 | £41.02 |
| 250 | £0.38352 | £95.88 |
| 500 | £0.36746 | £183.73 |
| 1,000 | £0.35422 | £354.22 |
| 3,000 | £0.33787 | £1,013.61 |
| 5,000 | £0.33183 | £1,659.15 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

