ERZ-E11A511SC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1,808
Unit Price: £0.37000
Datasheet
510 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-E11A511SC

DigiKey Part Number
10-ERZ-E11A511SC-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A511SC
Description
VARISTOR 510V 6KA RADIAL DISC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
410 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
310 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.17157£343.14
Manufacturers Standard Package
Unit Price without VAT:£0.17157
Unit Price with VAT:£0.20588