
ERZ-E11A201S1 | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A201S1-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A201S1 |
Description | VARISTOR 200V 6KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 V 6 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 6 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 690 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.21360 | £5.34 |
| 100 | £0.18520 | £18.52 |
| 250 | £0.17160 | £42.90 |
| 500 | £0.16344 | £81.72 |
| 1,000 | £0.15673 | £156.73 |
| 3,000 | £0.14843 | £445.29 |
| 6,000 | £0.14437 | £866.22 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

