ERZ-E10E621 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.10387
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.10387
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 500
Unit Price: £0.11568
Datasheet
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm

ERZ-E10E621

DigiKey Part Number
ERZ-E10E621-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E10E621
Description
VARISTOR 620V 4.5KA DISC 12.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
4.5 kA
Energy
126J
Number of Circuits
1
Capacitance @ Frequency
280 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 12.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.10176£152.64
Unit Price without VAT:£0.10176
Unit Price with VAT:£0.12211