ERZ-E10B471CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2,031
Unit Price: £0.25000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.11578
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.10468
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.11427
Datasheet
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm

ERZ-E10B471CS

DigiKey Part Number
ERZ-E10B471CS-ND
Manufacturer
Manufacturer Product Number
ERZ-E10B471CS
Description
VARISTOR 470V 4.5KA DISC 11.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
4.5 kA
Energy
106J
Number of Circuits
1
Capacitance @ Frequency
320 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 11.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.08874£266.22
Unit Price without VAT:£0.08874
Unit Price with VAT:£0.10649