

ERZ-E08A561 | |
|---|---|
DigiKey Part Number | P16677-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08A561 |
Description | VARISTOR 560V 3.5KA DISC 10.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 450 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 3.5 kA | |
Energy | 92J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.14100 | £1.41 |
| 50 | £0.11480 | £5.74 |
| 100 | £0.10670 | £10.67 |
| 250 | £0.09820 | £24.55 |
| 500 | £0.09312 | £46.56 |
| 1,000 | £0.08894 | £88.94 |
| 2,500 | £0.08451 | £211.28 |
| 5,000 | £0.08184 | £409.20 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

