

ERZ-E07A201 | |
|---|---|
DigiKey Part Number | P16655-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07A201 |
Description | VARISTOR 200V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 2.5 kA | |
Energy | 26J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10300 | £1.03 |
| 50 | £0.08340 | £4.17 |
| 100 | £0.07730 | £7.73 |
| 250 | £0.07088 | £17.72 |
| 500 | £0.06702 | £33.51 |
| 1,000 | £0.06383 | £63.83 |
| 2,500 | £0.06048 | £151.20 |
| 5,000 | £0.05845 | £292.25 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

