Parametric Equivalent



ERZ-C20EK391Y | |
|---|---|
DigiKey Part Number | P122212-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK391Y |
Description | VARISTOR 390V 8KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 8 kA | |
Energy | 130J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.54000 | £12.54 |
| 10 | £9.94900 | £99.49 |
| 30 | £9.19100 | £275.73 |
| 100 | £8.58940 | £858.94 |
| 250 | £8.25012 | £2,062.53 |
| 500 | £8.04564 | £4,022.82 |
| Unit Price without VAT: | £12.54000 |
|---|---|
| Unit Price with VAT: | £15.04800 |




