


ERT-JZEP683G | |
|---|---|
DigiKey Part Number | P124059TR-ND - Tape & Reel (TR) P124059CT-ND - Cut Tape (CT) P124059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZEP683G |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 33 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 5 | £0.04400 | £0.22 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03880 | £0.97 |
| 50 | £0.03640 | £1.82 |
| 100 | £0.03440 | £3.44 |
| 500 | £0.03018 | £15.09 |
| 1,000 | £0.02861 | £28.61 |
| 5,000 | £0.02547 | £127.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02321 | £348.15 |
| 30,000 | £0.02222 | £666.60 |
| 45,000 | £0.02168 | £975.60 |
| 75,000 | £0.02103 | £1,577.25 |
| 105,000 | £0.02063 | £2,166.15 |
| 150,000 | £0.02022 | £3,033.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

