


ERT-J1VR153H | |
|---|---|
DigiKey Part Number | P124027TR-ND - Tape & Reel (TR) P124027CT-ND - Cut Tape (CT) P124027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR153H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 5 | £0.09200 | £0.46 |
| 10 | £0.08800 | £0.88 |
| 25 | £0.08040 | £2.01 |
| 50 | £0.07600 | £3.80 |
| 100 | £0.07180 | £7.18 |
| 500 | £0.06352 | £31.76 |
| 1,000 | £0.06045 | £60.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05403 | £216.12 |
| 8,000 | £0.05172 | £413.76 |
| 12,000 | £0.05047 | £605.64 |
| 20,000 | £0.04897 | £979.40 |
| 28,000 | £0.04804 | £1,345.12 |
| 40,000 | £0.04710 | £1,884.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

