


ERT-J0EV474H | |
|---|---|
DigiKey Part Number | P124016TR-ND - Tape & Reel (TR) P124016CT-ND - Cut Tape (CT) P124016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV474H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 5 | £0.06600 | £0.33 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.05600 | £1.40 |
| 50 | £0.05280 | £2.64 |
| 100 | £0.04990 | £4.99 |
| 500 | £0.04392 | £21.96 |
| 1,000 | £0.04171 | £41.71 |
| 5,000 | £0.03730 | £186.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03498 | £349.80 |
| 20,000 | £0.03352 | £670.40 |
| 30,000 | £0.03272 | £981.60 |
| 50,000 | £0.03176 | £1,588.00 |
| 70,000 | £0.03117 | £2,181.90 |
| 100,000 | £0.03057 | £3,057.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

