Parametric Equivalent
Similar
Similar



ERT-J0EV104H | |
|---|---|
DigiKey Part Number | P13706TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV104H |
Description | THERM NTC 100KOHM 4700K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03531 | £353.10 |
| Unit Price without VAT: | £0.03531 |
|---|---|
| Unit Price with VAT: | £0.04237 |




