


ERT-J0ER472J | |
|---|---|
DigiKey Part Number | P10572TR-ND - Tape & Reel (TR) P10572CT-ND - Cut Tape (CT) P10572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER472J |
Description | THERM NTC 4.7KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 5 | £0.10400 | £0.52 |
| 10 | £0.09800 | £0.98 |
| 25 | £0.09080 | £2.27 |
| 50 | £0.08560 | £4.28 |
| 100 | £0.08080 | £8.08 |
| 500 | £0.07166 | £35.83 |
| 1,000 | £0.06825 | £68.25 |
| 5,000 | £0.06140 | £307.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03064 | £306.40 |
| 20,000 | £0.02933 | £586.60 |
| 30,000 | £0.02862 | £858.60 |
| 50,000 | £0.02777 | £1,388.50 |
| 70,000 | £0.02724 | £1,906.80 |
| 100,000 | £0.02671 | £2,671.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

