
ERJ-XGNJ820Y | |
|---|---|
DigiKey Part Number | P82AWTR-ND - Tape & Reel (TR) P82AWCT-ND - Cut Tape (CT) P82AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ820Y |
Description | RES 82 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ820Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.07960 | £1.99 |
| 50 | £0.06820 | £3.41 |
| 100 | £0.05930 | £5.93 |
| 250 | £0.05040 | £12.60 |
| 500 | £0.04524 | £22.62 |
| 1,000 | £0.04116 | £41.16 |
| 5,000 | £0.03463 | £173.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.03005 | £601.00 |
| 40,000 | £0.02889 | £1,155.60 |
| 60,000 | £0.02832 | £1,699.20 |
| 100,000 | £0.02771 | £2,771.00 |
| 140,000 | £0.02736 | £3,830.40 |
| 200,000 | £0.02703 | £5,406.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

