
ERJ-XGNJ393Y | |
|---|---|
DigiKey Part Number | P39KAWTR-ND - Tape & Reel (TR) P39KAWCT-ND - Cut Tape (CT) P39KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ393Y |
Description | RES 39K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ393Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.07880 | £1.97 |
| 50 | £0.06760 | £3.38 |
| 100 | £0.05880 | £5.88 |
| 250 | £0.04988 | £12.47 |
| 500 | £0.04478 | £22.39 |
| 1,000 | £0.04073 | £40.73 |
| 5,000 | £0.03425 | £171.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01574 | £314.80 |
| 40,000 | £0.01496 | £598.40 |
| 60,000 | £0.01458 | £874.80 |
| 100,000 | £0.01417 | £1,417.00 |
| 140,000 | £0.01393 | £1,950.20 |
| 200,000 | £0.01371 | £2,742.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

