
ERJ-XGNJ120Y | |
|---|---|
DigiKey Part Number | P12AWTR-ND - Tape & Reel (TR) P12AWCT-ND - Cut Tape (CT) P12AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ120Y |
Description | RES 12 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ120Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02832 | £566.40 |
| 40,000 | £0.02666 | £1,066.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.07640 | £1.91 |
| 50 | £0.06560 | £3.28 |
| 100 | £0.05710 | £5.71 |
| 250 | £0.04852 | £12.13 |
| 500 | £0.04358 | £21.79 |
| 1,000 | £0.03964 | £39.64 |
| 5,000 | £0.03336 | £166.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10400 | £1.04 |
| 50 | £0.07100 | £3.55 |
| 100 | £0.06120 | £6.12 |
| 500 | £0.04506 | £22.53 |
| 1,000 | £0.04022 | £40.22 |
| 5,000 | £0.03219 | £160.95 |
| 10,000 | £0.02975 | £297.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

