
ERJ-XGNF4751Y | |
|---|---|
DigiKey Part Number | P16154TR-ND - Tape & Reel (TR) P16154CT-ND - Cut Tape (CT) P16154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF4751Y |
Description | RES 4.75K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF4751Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06560 | £1.64 |
| 50 | £0.05580 | £2.79 |
| 100 | £0.04810 | £4.81 |
| 250 | £0.04044 | £10.11 |
| 500 | £0.03604 | £18.02 |
| 1,000 | £0.03255 | £32.55 |
| 5,000 | £0.02698 | £134.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02315 | £463.00 |
| 40,000 | £0.02216 | £886.40 |
| 60,000 | £0.02168 | £1,300.80 |
| 100,000 | £0.02116 | £2,116.00 |
| 140,000 | £0.02086 | £2,920.40 |
| 200,000 | £0.02057 | £4,114.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

