
ERJ-XGNF1002Y | |
|---|---|
DigiKey Part Number | 10-ERJ-XGNF1002YTR-ND - Tape & Reel (TR) 10-ERJ-XGNF1002YCT-ND - Cut Tape (CT) 10-ERJ-XGNF1002YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF1002Y |
Description | RES 10K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF1002Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08300 | £0.83 |
| 25 | £0.06600 | £1.65 |
| 50 | £0.05620 | £2.81 |
| 100 | £0.04850 | £4.85 |
| 250 | £0.04084 | £10.21 |
| 500 | £0.03638 | £18.19 |
| 1,000 | £0.03286 | £32.86 |
| 5,000 | £0.02723 | £136.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02337 | £467.40 |
| 40,000 | £0.02237 | £894.80 |
| 60,000 | £0.02188 | £1,312.80 |
| 100,000 | £0.02135 | £2,135.00 |
| 140,000 | £0.02105 | £2,947.00 |
| 200,000 | £0.02076 | £4,152.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

