Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-XGEJ272Y | |
|---|---|
DigiKey Part Number | 10-ERJ-XGEJ272YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-XGEJ272Y |
Description | RES 2.7K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-XGNJ272Y | Panasonic Industry | 15,520 | P2.7KAWCT-ND | £0.13000 | Parametric Equivalent |
| RMC1/32-2701FPA | Kamaya Inc. | 0 | 2315-RMC1/32-2701FPATR-ND | £0.00521 | Parametric Equivalent |
| RMC1/32-272JPA | Kamaya Inc. | 0 | 2315-RMC1/32-272JPATR-ND | £0.00248 | Parametric Equivalent |
| RMCF01005FT2K70 | Stackpole Electronics Inc | 18,700 | 738-RMCF01005FT2K70CT-ND | £0.07000 | Parametric Equivalent |
| RMCF01005JT2K70 | Stackpole Electronics Inc | 0 | 738-RMCF01005JT2K70-ND | £0.00401 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.03155 | £631.00 |
| Unit Price without VAT: | £0.03155 |
|---|---|
| Unit Price with VAT: | £0.03786 |




