
ERJ-UP6J390V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J390VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J390VCT-ND - Cut Tape (CT) 10-ERJ-UP6J390VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J390V |
Description | RES 39 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J390V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06500 | £0.65 |
| 25 | £0.05120 | £1.28 |
| 50 | £0.04320 | £2.16 |
| 100 | £0.03710 | £3.71 |
| 250 | £0.03076 | £7.69 |
| 500 | £0.02714 | £13.57 |
| 1,000 | £0.02427 | £24.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01895 | £94.75 |
| 10,000 | £0.01767 | £176.70 |
| 15,000 | £0.01705 | £255.75 |
| 25,000 | £0.01637 | £409.25 |
| 35,000 | £0.01599 | £559.65 |
| 50,000 | £0.01562 | £781.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

