
ERJ-UP6D9102V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D9102VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D9102VCT-ND - Cut Tape (CT) 10-ERJ-UP6D9102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D9102V |
Description | RES 91K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10100 | £1.01 |
| 25 | £0.08080 | £2.02 |
| 50 | £0.06960 | £3.48 |
| 100 | £0.06050 | £6.05 |
| 250 | £0.05152 | £12.88 |
| 500 | £0.04628 | £23.14 |
| 1,000 | £0.04214 | £42.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03418 | £170.90 |
| 10,000 | £0.03232 | £323.20 |
| 15,000 | £0.03141 | £471.15 |
| 25,000 | £0.03043 | £760.75 |
| 35,000 | £0.02987 | £1,045.45 |
| 50,000 | £0.02934 | £1,467.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

