
ERJ-UP3F2101V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F2101VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F2101VCT-ND - Cut Tape (CT) 10-ERJ-UP3F2101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F2101V |
Description | RES 2.1K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F2101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06480 | £1.62 |
| 50 | £0.05500 | £2.75 |
| 100 | £0.04740 | £4.74 |
| 250 | £0.03984 | £9.96 |
| 500 | £0.03548 | £17.74 |
| 1,000 | £0.03201 | £32.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02548 | £127.40 |
| 10,000 | £0.02393 | £239.30 |
| 15,000 | £0.02317 | £347.55 |
| 25,000 | £0.02235 | £558.75 |
| 35,000 | £0.02188 | £765.80 |
| 50,000 | £0.02144 | £1,072.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

