
ERJ-U6RD1800V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD1800VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD1800VCT-ND - Cut Tape (CT) 10-ERJ-U6RD1800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD1800V |
Description | RES 180 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD1800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.08120 | £2.03 |
| 50 | £0.06980 | £3.49 |
| 100 | £0.06080 | £6.08 |
| 250 | £0.05168 | £12.92 |
| 500 | £0.04642 | £23.21 |
| 1,000 | £0.04227 | £42.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03429 | £171.45 |
| 10,000 | £0.03243 | £324.30 |
| 15,000 | £0.03152 | £472.80 |
| 25,000 | £0.03054 | £763.50 |
| 35,000 | £0.02998 | £1,049.30 |
| 50,000 | £0.02945 | £1,472.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

