
ERJ-U6QJR82V | |
|---|---|
DigiKey Part Number | P.82BITR-ND - Tape & Reel (TR) P.82BICT-ND - Cut Tape (CT) P.82BIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QJR82V |
Description | RES 0.82 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QJR82V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.12300 | £1.23 |
| 25 | £0.10000 | £2.50 |
| 50 | £0.08640 | £4.32 |
| 100 | £0.07580 | £7.58 |
| 250 | £0.06516 | £16.29 |
| 500 | £0.05904 | £29.52 |
| 1,000 | £0.05417 | £54.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04234 | £211.70 |
| 10,000 | £0.04022 | £402.20 |
| 15,000 | £0.03919 | £587.85 |
| 25,000 | £0.03807 | £951.75 |
| 35,000 | £0.03743 | £1,310.05 |
| 50,000 | £0.03682 | £1,841.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

