
ERJ-U6QJR62V | |
|---|---|
DigiKey Part Number | P.62BITR-ND - Tape & Reel (TR) P.62BICT-ND - Cut Tape (CT) P.62BIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QJR62V |
Description | RES 0.62 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QJR62V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.13500 | £1.35 |
| 25 | £0.11000 | £2.75 |
| 50 | £0.09560 | £4.78 |
| 100 | £0.08420 | £8.42 |
| 250 | £0.07272 | £18.18 |
| 500 | £0.06608 | £33.04 |
| 1,000 | £0.06081 | £60.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05040 | £252.00 |
| 10,000 | £0.04803 | £480.30 |
| 15,000 | £0.04688 | £703.20 |
| 25,000 | £0.04563 | £1,140.75 |
| 35,000 | £0.04491 | £1,571.85 |
| 50,000 | £0.04423 | £2,211.50 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

