
ERJ-U6QFR56V | |
|---|---|
DigiKey Part Number | P.56BHTR-ND - Tape & Reel (TR) P.56BHCT-ND - Cut Tape (CT) P.56BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QFR56V |
Description | RES 0.56 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QFR56V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.15700 | £1.57 |
| 25 | £0.12880 | £3.22 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.09960 | £9.96 |
| 250 | £0.08668 | £21.67 |
| 500 | £0.07926 | £39.63 |
| 1,000 | £0.07334 | £73.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06145 | £307.25 |
| 10,000 | £0.05879 | £587.90 |
| 15,000 | £0.05749 | £862.35 |
| 25,000 | £0.05609 | £1,402.25 |
| 35,000 | £0.05528 | £1,934.80 |
| 50,000 | £0.05452 | £2,726.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

