
ERJ-U6QFR36V | |
|---|---|
DigiKey Part Number | P.36BHTR-ND - Tape & Reel (TR) P.36BHCT-ND - Cut Tape (CT) P.36BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QFR36V |
Description | RES 0.36 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QFR36V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.17700 | £1.77 |
| 25 | £0.14640 | £3.66 |
| 50 | £0.12840 | £6.42 |
| 100 | £0.11440 | £11.44 |
| 250 | £0.10012 | £25.03 |
| 500 | £0.09190 | £45.95 |
| 1,000 | £0.08537 | £85.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07207 | £360.35 |
| 10,000 | £0.06913 | £691.30 |
| 15,000 | £0.06769 | £1,015.35 |
| 25,000 | £0.06614 | £1,653.50 |
| 35,000 | £0.06525 | £2,283.75 |
| 50,000 | £0.06441 | £3,220.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

