
ERJ-U2RD1003X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD1003XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD1003XCT-ND - Cut Tape (CT) 10-ERJ-U2RD1003XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD1003X |
Description | RES 100K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD1003X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.06900 | £0.69 |
| 25 | £0.05440 | £1.36 |
| 50 | £0.04580 | £2.29 |
| 100 | £0.03920 | £3.92 |
| 250 | £0.03264 | £8.16 |
| 500 | £0.02886 | £14.43 |
| 1,000 | £0.02588 | £25.88 |
| 5,000 | £0.02109 | £105.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01896 | £189.60 |
| 20,000 | £0.01790 | £358.00 |
| 30,000 | £0.01738 | £521.40 |
| 50,000 | £0.01682 | £841.00 |
| 70,000 | £0.01650 | £1,155.00 |
| 100,000 | £0.01619 | £1,619.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

