Parametric Equivalent

ERJ-U14D1693U | |
|---|---|
DigiKey Part Number | ERJ-U14D1693U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U14D1693U |
Description | RES 169K OHM 0.5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U14D1693U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07129 | £356.45 |
| Unit Price without VAT: | £0.07129 |
|---|---|
| Unit Price with VAT: | £0.08555 |

