
ERJ-U0XF2001Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF2001YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF2001YCT-ND - Cut Tape (CT) 10-ERJ-U0XF2001YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF2001Y |
Description | RES 2K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF2001Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.11760 | £2.94 |
| 50 | £0.10260 | £5.13 |
| 100 | £0.09060 | £9.06 |
| 250 | £0.07852 | £19.63 |
| 500 | £0.07154 | £35.77 |
| 1,000 | £0.06600 | £66.00 |
| 5,000 | £0.05714 | £285.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.05052 | £1,010.40 |
| 40,000 | £0.04894 | £1,957.60 |
| 60,000 | £0.04817 | £2,890.20 |
| 100,000 | £0.04734 | £4,734.00 |
| 140,000 | £0.04686 | £6,560.40 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

