
ERJ-U08J821V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J821VTR-ND - Tape & Reel (TR) 10-ERJ-U08J821VCT-ND - Cut Tape (CT) 10-ERJ-U08J821VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J821V |
Description | RES 820 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J821V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06200 | £0.62 |
| 25 | £0.04880 | £1.22 |
| 50 | £0.04100 | £2.05 |
| 100 | £0.03480 | £3.48 |
| 250 | £0.02884 | £7.21 |
| 500 | £0.02538 | £12.69 |
| 1,000 | £0.02264 | £22.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01759 | £87.95 |
| 10,000 | £0.01637 | £163.70 |
| 15,000 | £0.01578 | £236.70 |
| 25,000 | £0.01513 | £378.25 |
| 35,000 | £0.01477 | £516.95 |
| 50,000 | £0.01442 | £721.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

