16.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F1652V

DigiKey Part Number
10-ERJ-U08F1652VTR-ND - Tape & Reel (TR)
10-ERJ-U08F1652VCT-ND - Cut Tape (CT)
10-ERJ-U08F1652VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F1652V
Description
RES 16.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F1652V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.08100£0.81
25£0.06440£1.61
50£0.05460£2.73
100£0.04720£4.72
250£0.03964£9.91
500£0.03530£17.65
1,000£0.03186£31.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02536£126.80
10,000£0.02382£238.20
15,000£0.02307£346.05
25,000£0.02226£556.50
35,000£0.02179£762.65
50,000£0.02135£1,067.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200