
ERJ-U06J682V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J682VTR-ND - Tape & Reel (TR) 10-ERJ-U06J682VCT-ND - Cut Tape (CT) 10-ERJ-U06J682VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J682V |
Description | RES 6.8K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J682V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.03560 | £0.89 |
| 50 | £0.02960 | £1.48 |
| 100 | £0.02500 | £2.50 |
| 250 | £0.02036 | £5.09 |
| 500 | £0.01768 | £8.84 |
| 1,000 | £0.01558 | £15.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01175 | £58.75 |
| 10,000 | £0.01082 | £108.20 |
| 15,000 | £0.01036 | £155.40 |
| 25,000 | £0.00986 | £246.50 |
| 35,000 | £0.00958 | £335.30 |
| 50,000 | £0.00931 | £465.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

