
ERJ-U06F1203V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F1203VTR-ND - Tape & Reel (TR) 10-ERJ-U06F1203VCT-ND - Cut Tape (CT) 10-ERJ-U06F1203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F1203V |
Description | RES 120K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F1203V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05900 | £0.59 |
| 25 | £0.04640 | £1.16 |
| 50 | £0.03900 | £1.95 |
| 100 | £0.03320 | £3.32 |
| 250 | £0.02736 | £6.84 |
| 500 | £0.02406 | £12.03 |
| 1,000 | £0.02140 | £21.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01650 | £82.50 |
| 10,000 | £0.01532 | £153.20 |
| 15,000 | £0.01475 | £221.25 |
| 25,000 | £0.01413 | £353.25 |
| 35,000 | £0.01378 | £482.30 |
| 50,000 | £0.01344 | £672.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

