
ERJ-U03J513V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J513VTR-ND - Tape & Reel (TR) 10-ERJ-U03J513VCT-ND - Cut Tape (CT) 10-ERJ-U03J513VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J513V |
Description | RES 51K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J513V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04100 | £0.41 |
| 25 | £0.03160 | £0.79 |
| 50 | £0.02600 | £1.30 |
| 100 | £0.02180 | £2.18 |
| 250 | £0.01764 | £4.41 |
| 500 | £0.01524 | £7.62 |
| 1,000 | £0.01334 | £13.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00990 | £49.50 |
| 10,000 | £0.00906 | £90.60 |
| 15,000 | £0.00866 | £129.90 |
| 25,000 | £0.00822 | £205.50 |
| 35,000 | £0.00796 | £278.60 |
| 50,000 | £0.00772 | £386.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

