ERJ-U03F76R8V is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Panasonic Industry
cms-in-stock: 0
Unit Price: £0.03309
Datasheet

Parametric Equivalent


Panasonic Industry
cms-in-stock: 0
Unit Price: £0.02942
Datasheet

Parametric Equivalent


Panasonic Industry
cms-in-stock: 0
Unit Price: £0.02354
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: £0.03850
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
cms-in-stock: 0
Unit Price: £0.03278
Datasheet
76.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
cms-photo-disclaimer

ERJ-U03F76R8V

cms-digikey-product-number
10-ERJ-U03F76R8VTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
ERJ-U03F76R8V
cms-description
RES 76.8 OHM 1% 1/10W 0603
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
76.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
ERJ-U03F76R8V Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5,000£0.01367£68.35
cms-manufacturer-standard-package
Unit Price without VAT:£0.01367
Unit Price with VAT:£0.01640