
ERJ-U03F60R4V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F60R4VTR-ND - Tape & Reel (TR) 10-ERJ-U03F60R4VCT-ND - Cut Tape (CT) 10-ERJ-U03F60R4VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F60R4V |
Description | RES 60.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F60R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03420 | £1.71 |
| 100 | £0.02890 | £2.89 |
| 250 | £0.02364 | £5.91 |
| 500 | £0.02062 | £10.31 |
| 1,000 | £0.01826 | £18.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01395 | £69.75 |
| 10,000 | £0.01290 | £129.00 |
| 15,000 | £0.01238 | £185.70 |
| 25,000 | £0.01183 | £295.75 |
| 35,000 | £0.01151 | £402.85 |
| 50,000 | £0.01121 | £560.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

