
ERJ-U03F3602V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F3602VTR-ND - Tape & Reel (TR) 10-ERJ-U03F3602VCT-ND - Cut Tape (CT) 10-ERJ-U03F3602VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F3602V |
Description | RES 36K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F3602V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04040 | £1.01 |
| 50 | £0.03380 | £1.69 |
| 100 | £0.02860 | £2.86 |
| 250 | £0.02340 | £5.85 |
| 500 | £0.02044 | £10.22 |
| 1,000 | £0.01810 | £18.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01382 | £69.10 |
| 10,000 | £0.01278 | £127.80 |
| 15,000 | £0.01227 | £184.05 |
| 25,000 | £0.01172 | £293.00 |
| 35,000 | £0.01140 | £399.00 |
| 50,000 | £0.01110 | £555.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

