
ERJ-U03F11R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F11R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F11R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F11R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F11R0V |
Description | RES 11 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F11R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01355 | £67.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.03880 | £0.97 |
| 50 | £0.03240 | £1.62 |
| 100 | £0.02750 | £2.75 |
| 250 | £0.02252 | £5.63 |
| 500 | £0.01966 | £9.83 |
| 1,000 | £0.01741 | £17.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03260 | £1.63 |
| 100 | £0.02770 | £2.77 |
| 500 | £0.01962 | £9.81 |
| 1,000 | £0.01722 | £17.22 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

