
ERJ-U02J564X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J564XTR-ND - Tape & Reel (TR) 10-ERJ-U02J564XCT-ND - Cut Tape (CT) 10-ERJ-U02J564XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J564X |
Description | RES 560K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J564X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00776 | £77.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.02720 | £0.68 |
| 50 | £0.02260 | £1.13 |
| 100 | £0.01880 | £1.88 |
| 250 | £0.01512 | £3.78 |
| 500 | £0.01300 | £6.50 |
| 1,000 | £0.01133 | £11.33 |
| 5,000 | £0.00868 | £43.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02140 | £1.07 |
| 100 | £0.01810 | £1.81 |
| 500 | £0.01256 | £6.28 |
| 1,000 | £0.01091 | £10.91 |
| 5,000 | £0.00822 | £41.10 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

