
ERJ-U02J272X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J272XTR-ND - Tape & Reel (TR) 10-ERJ-U02J272XCT-ND - Cut Tape (CT) 10-ERJ-U02J272XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J272X |
Description | RES 2.7K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J272X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.03700 | £0.37 |
| 25 | £0.02840 | £0.71 |
| 50 | £0.02340 | £1.17 |
| 100 | £0.01960 | £1.96 |
| 250 | £0.01572 | £3.93 |
| 500 | £0.01350 | £6.75 |
| 1,000 | £0.01177 | £11.77 |
| 5,000 | £0.00902 | £45.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00792 | £79.20 |
| 20,000 | £0.00731 | £146.20 |
| 30,000 | £0.00701 | £210.30 |
| 50,000 | £0.00669 | £334.50 |
| 70,000 | £0.00651 | £455.70 |
| 100,000 | £0.00633 | £633.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

