24 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J240X

DigiKey Part Number
10-ERJ-U02J240XTR-ND - Tape & Reel (TR)
10-ERJ-U02J240XCT-ND - Cut Tape (CT)
10-ERJ-U02J240XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J240X
Description
RES 24 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J240X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00776£77.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03600£0.36
25£0.02720£0.68
50£0.02260£1.13
100£0.01880£1.88
250£0.01512£3.78
500£0.01300£6.50
1,000£0.01133£11.33
5,000£0.00868£43.40
Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03300£0.33
50£0.02140£1.07
100£0.01810£1.81
500£0.01256£6.28
1,000£0.01091£10.91
5,000£0.00822£41.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400