
ERJ-U02F4752X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F4752XTR-ND - Tape & Reel (TR) 10-ERJ-U02F4752XCT-ND - Cut Tape (CT) 10-ERJ-U02F4752XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F4752X |
Description | RES 47.5K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F4752X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04500 | £0.45 |
| 25 | £0.03440 | £0.86 |
| 50 | £0.02860 | £1.43 |
| 100 | £0.02410 | £2.41 |
| 250 | £0.01956 | £4.89 |
| 500 | £0.01696 | £8.48 |
| 1,000 | £0.01491 | £14.91 |
| 5,000 | £0.01164 | £58.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01029 | £102.90 |
| 20,000 | £0.00956 | £191.20 |
| 30,000 | £0.00921 | £276.30 |
| 50,000 | £0.00883 | £441.50 |
| 70,000 | £0.00861 | £602.70 |
| 100,000 | £0.00840 | £840.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

