
ERJ-U02F4222X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F4222XTR-ND - Tape & Reel (TR) 10-ERJ-U02F4222XCT-ND - Cut Tape (CT) 10-ERJ-U02F4222XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F4222X |
Description | RES 42.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F4222X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04400 | £0.44 |
| 25 | £0.03400 | £0.85 |
| 50 | £0.02840 | £1.42 |
| 100 | £0.02390 | £2.39 |
| 250 | £0.01940 | £4.85 |
| 500 | £0.01680 | £8.40 |
| 1,000 | £0.01477 | £14.77 |
| 5,000 | £0.01153 | £57.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01019 | £101.90 |
| 20,000 | £0.00948 | £189.60 |
| 30,000 | £0.00913 | £273.90 |
| 50,000 | £0.00875 | £437.50 |
| 70,000 | £0.00853 | £597.10 |
| 100,000 | £0.00833 | £833.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

