
ERJ-U01J561C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J561CTR-ND - Tape & Reel (TR) 10-ERJ-U01J561CCT-ND - Cut Tape (CT) 10-ERJ-U01J561CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J561C |
Description | RES 560 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J561C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02503 | £375.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08400 | £0.84 |
| 25 | £0.06680 | £1.67 |
| 50 | £0.05700 | £2.85 |
| 100 | £0.04930 | £4.93 |
| 250 | £0.04156 | £10.39 |
| 500 | £0.03712 | £18.56 |
| 1,000 | £0.03360 | £33.60 |
| 5,000 | £0.02797 | £139.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09000 | £0.90 |
| 50 | £0.06100 | £3.05 |
| 100 | £0.05230 | £5.23 |
| 500 | £0.03822 | £19.11 |
| 1,000 | £0.03400 | £34.00 |
| 5,000 | £0.02701 | £135.05 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

